| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-420 |
516-038-501-420
| Heilind Number: | EDA516-038-501-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-420 Rack & Panel Connector, engineered for seamless board-to-board PCB connectivity in high-performance applications. This essential component boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with precision, it features Copper Alloy contacts plated with Gold over Nickel for superior conductivity and corrosion resistance. The innovative Taper Tail design guarantees secure and efficient connections, even in demanding environments with operating temperatures ranging from -40 to 105 °C. Trust in the quality and durability of this connector to streamline your electronic systems with ease. Upgrade to the 516-038-501-420 for unparalleled performance and peace of mind.

