| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-421 |
516-038-501-421
| Heilind Number: | EDA516-038-501-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-421 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal power transmission, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable performance even in demanding industrial environments. Crafted from durable Copper Alloy with Gold over Nickel plating, each contact guarantees excellent conductivity and corrosion resistance. The innovative Taper Tail design simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in any application. Trust in the quality and efficiency of our Rack & Panel Connector for all your PCB connectivity needs.

