| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-422 |
516-038-501-422
| Heilind Number: | EDA516-038-501-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, 516-038-501-422, designed for seamless board-to-board PCB connectivity in a wide range of applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance, even in harsh environments. Featuring a Taper Tail contact type, it offers easy installation and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding industrial and electronic systems. Trust in the quality of our connector for efficient and durable performance.

