| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-430 |
516-038-501-430
| Heilind Number: | EDA516-038-501-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal efficiency, this connector boasts a robust construction and reliable performance, making it ideal for a wide range of applications. With a contact material of durable Copper Alloy and Gold over Nickel plating, it ensures excellent conductivity and corrosion resistance. The Taper Tail contact type provides secure and stable connections, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Trust in its 8.5A amperage rating for dependable power transmission. Elevate your connectivity game with this essential component for your electronic systems.

