| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-432 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-432 |
516-038-501-432
| Heilind Number: | EDA516-038-501-432 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-432 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal efficiency, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring superior conductivity and durability. Featuring a Taper Tail contact type, it offers secure and reliable connections, even in the most demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and precision engineering for all your connectivity needs. Elevate your PCB assembly with the 516-038-501-432 Rack & Panel Connector.

