| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-435 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-435 |
516-038-501-435
| Heilind Number: | EDA516-038-501-435 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-435 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-435 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal conductivity, this connector features copper alloy contacts with gold plating over nickel for enhanced durability and corrosion resistance. With a contact type of Taper Tail, it ensures secure and reliable connections even in harsh operating environments, withstanding temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a vital component in ensuring efficient and reliable electronic systems. Upgrade your connectivity with the 516-038-501-435 Rack & Panel Connector.

