| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-436 |
516-038-501-436
| Heilind Number: | EDA516-038-501-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-436 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-038-501-436, designed for seamless and reliable board-to-board PCB connections in a variety of applications. Engineered for durability and efficiency, this connector boasts an impressive amperage rating of 8.5 A, making it ideal for power-intensive setups. Crafted with precision from robust copper alloy, each contact is meticulously plated with gold over nickel for enhanced conductivity and corrosion resistance. The innovative Taper Tail design ensures secure and stable connections, even in harsh operating environments ranging from -40 to 105 °C. Trust in the quality and versatility of this connector to meet your connectivity needs with uncompromising performance.

