| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-440 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-440 |
516-038-501-440
| Heilind Number: | EDA516-038-501-440 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-440 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the perfect solution for secure and efficient board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction with contact pins made of durable Copper Alloy plated with Gold over Nickel for optimal conductivity and corrosion resistance. The Taper Tail contact type ensures a reliable and snug fit, even in harsh environments with temperature fluctuations ranging from -40 to 105 °C. With an amperage rating of 8.5 A, this connector is ideal for power-intensive systems. Trust in its exceptional quality and performance to meet your connectivity needs with ease.

