| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-441 |
516-038-501-441
| Heilind Number: | EDA516-038-501-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-441 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-441 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel for superior conductivity and durability. Featuring a Taper Tail contact type, it ensures secure and reliable connections even in harsh operating environments, with an amperage rating of 8.5 A. Engineered to excel in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic assembly needs. Trust in its quality and performance to power your devices with efficiency and precision.

