| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-442 |
516-038-501-442
| Heilind Number: | EDA516-038-501-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-442 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-442 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered with precision and reliability in mind, this connector boasts a robust amperage rating of 8.5 A, making it ideal for power and data transmission applications. Crafted from durable copper alloy with gold plating over nickel, it ensures optimal conductivity and corrosion resistance for long-lasting performance. The innovative Taper Tail contact design guarantees secure and efficient mating, even in harsh environments with operating temperatures ranging from -40 to 105 °C. Trust in the 516-038-501-442 to deliver unparalleled connectivity in your electronic systems.

