| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-446 |
516-038-501-446
| Heilind Number: | EDA516-038-501-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-446 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-446 Rack & Panel Connector, designed for high-performance connectivity in a variety of applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. The Taper Tail contact type offers secure and efficient mating, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Perfect for use in PCB assemblies, this connector is a vital component for seamless board-to-board connectivity. Trust in its quality and performance for your next project.

