| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-450 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-450 |
516-038-501-450
| Heilind Number: | EDA516-038-501-450 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-450 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-450 Rack & Panel Connector, the perfect solution for high-performance board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in a variety of applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance for long-lasting use. The innovative Taper Tail design facilitates easy and secure installation, even in tight spaces. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and reliability.

