| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-451 |
516-038-501-451
| Heilind Number: | EDA516-038-501-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-451 Rack & Panel Connector, the ideal solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable construction with copper alloy contacts and gold plating over nickel for optimal conductivity and corrosion resistance. With a contact type of Taper Tail, it ensures secure and stable connections even in harsh environmental conditions, with an amperage rating of 8.5 A. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector guarantees reliable performance in diverse settings. Trust in its superior quality and precision engineering for your connectivity needs.

