| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-452 |
516-038-501-452
| Heilind Number: | EDA516-038-501-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in demanding industrial applications. Crafted with precision from durable Copper Alloy, this connector ensures reliable power transmission with an impressive amperage rating of 8.5 A. The contact points are expertly plated with Gold over Nickel, guaranteeing optimal conductivity and corrosion resistance. Featuring a Taper Tail design, installation is quick and secure, making it ideal for high-vibration environments. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, ensuring uninterrupted performance. Trust in the quality and durability of our Rack & Panel Connector for all your PCB connectivity needs.

