| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-455 |
516-038-501-455
| Heilind Number: | EDA516-038-501-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-455 Rack & Panel Connector, the epitome of high-performance connectivity for your electronic systems. Designed for seamless board-to-board PCB integration, this connector boasts exceptional reliability and durability, making it ideal for a wide range of applications. Featuring a robust copper alloy construction with gold plating over nickel, it ensures optimal signal conductivity and corrosion resistance. The taper tail contact type guarantees secure and stable connections, even in harsh operating environments ranging from -40 to 105 °C. Trust in the 516-038-501-455 to deliver uncompromising performance, every time.

