| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-456 |
516-038-501-456
| Heilind Number: | EDA516-038-501-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-456 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal efficiency, this connector offers a robust contact material of Copper Alloy with Gold over Nickel plating, ensuring reliable conductivity and corrosion resistance. Its innovative Taper Tail contact type allows for easy installation and secure connections, perfect for demanding industrial applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector guarantees exceptional performance even in harsh environments. Trust in the quality and durability of our Rack & Panel Connector for all your PCB connectivity needs.

