| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-460 |
516-038-501-460
| Heilind Number: | EDA516-038-501-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-460 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-460 Rack & Panel Connector, the perfect solution for high-performance board-to-board PCB connections. Designed for durability and efficiency, this connector boasts a robust copper alloy construction with gold plating over nickel for superior conductivity and corrosion resistance. Its unique taper tail contact type ensures secure and reliable connections, even in the harshest operating environments with temperatures ranging from -40 to 105°C. With an impressive amperage rating of 8.5 A, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and reliability.

