| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-461 |
516-038-501-461
| Heilind Number: | EDA516-038-501-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-461 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Engineered for reliability, this connector boasts a robust construction and features taper tail contact type, ensuring secure and durable electrical connections. With a maximum amperage of 8.5 A, it is suitable for a wide range of applications. The contact material of copper alloy, plated with gold over nickel, guarantees excellent conductivity and corrosion resistance, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial and commercial settings. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and efficiency.

