| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-466 |
516-038-501-466
| Heilind Number: | EDA516-038-501-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, 516-038-501-466, designed for seamless connectivity in a variety of electronic applications. This essential component features a rugged construction and reliable Taper Tail contact type, ensuring secure and stable connections. Engineered for optimal conductivity, the contacts are made of durable Copper Alloy and plated with Gold over Nickel for enhanced corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for use in demanding environments. Trust in its quality and efficiency for seamless board-to-board PCB connections, making it an indispensable solution for your connectivity needs.

