| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-501 |
516-038-501-501
| Heilind Number: | EDA516-038-501-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the essential component for seamless and secure board-to-board PCB connections. Designed for optimal performance, this connector features a high amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with precision, the contacts are made of durable copper alloy and plated with gold over nickel for superior conductivity and corrosion resistance. With a unique taper tail design, installation is quick and effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse industrial applications. Trust in the quality and efficiency of our Rack & Panel Connector for all your connectivity needs.

