| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-506 |
516-038-501-506
| Heilind Number: | EDA516-038-501-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-506 Rack & Panel Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a robust construction and reliable functionality. The contact material, made of durable copper alloy, ensures optimal conductivity, while the gold-plated nickel contacts guarantee long-lasting performance even in challenging environments. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Count on it to provide secure and efficient connections, enabling smooth data transmission and system operation. Trust in the quality and precision of our Rack & Panel Connector for all your PCB connectivity needs.

