| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-515 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-515 |
516-038-501-515
| Heilind Number: | EDA516-038-501-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-515 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Upgrade your connectivity solutions with our 516-038-501-515 Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this high-performance connector features a durable Copper Alloy construction with Gold over Nickel plating, ensuring reliable and efficient power transmission. With a contact type of Taper Tail, it guarantees secure and stable connections, even in challenging operating environments ranging from -40 to 105°C. Trust in the quality and versatility of this connector to meet your demanding connectivity needs in a wide range of applications. Elevate your system performance with the 516-038-501-515.

