| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-516 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-516 |
516-038-501-516
| Heilind Number: | EDA516-038-501-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-516 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-038-501-516. Engineered for seamless board-to-board connections, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision from durable Copper Alloy, each contact is plated with Gold over Nickel for enhanced conductivity and corrosion resistance. Featuring a Taper Tail design, this connector guarantees a secure and efficient fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of industries. Elevate your connectivity solutions with this essential component, available now in our comprehensive line of PCB connectors.

