| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-521 |
516-038-501-521
| Heilind Number: | EDA516-038-501-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 516-038-501-521 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Engineered for reliability, this connector boasts a robust copper alloy construction with gold plating over nickel for optimal conductivity and longevity. Featuring a Taper Tail design, it ensures secure and stable contact even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Trust in the 516-038-501-521 for efficient and durable connectivity in your projects.

