| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-525 |
516-038-501-525
| Heilind Number: | EDA516-038-501-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-525 Rack & Panel Connector, a superior solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a robust amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision from high-quality Copper Alloy, each contact is plated with Gold over Nickel for enhanced durability and conductivity. The innovative Taper Tail design ensures secure and reliable connections, even in harsh operating environments ranging from -40 to 105 °C. Trust in the unparalleled quality of our Rack & Panel Connector to streamline your PCB assembly process and elevate your system's performance.

