| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-526 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-526 |
516-038-501-526
| Heilind Number: | EDA516-038-501-526 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-526 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in demanding applications. Engineered for reliability, this connector features a robust construction with copper alloy contacts plated in gold over nickel, ensuring excellent conductivity and durability. With a maximum amperage of 8.5 A and a temperature range of -40 to 105 °C, it offers dependable performance even in extreme environments. The unique Taper Tail contact design facilitates easy installation and secure connections. Trust in this versatile connector to deliver superior connectivity solutions for your electronic systems.

