| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-530 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-530 |
516-038-501-530
| Heilind Number: | EDA516-038-501-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-530 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-530 Rack & Panel Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision from Copper Alloy, it ensures reliable conductivity, while the Gold over Nickel plating enhances durability and corrosion resistance. The innovative Taper Tail contact design guarantees secure and efficient mating, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in the 516-038-501-530 for superior connectivity in your electronic systems.

