| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-540 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-540 |
516-038-501-540
| Heilind Number: | EDA516-038-501-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-540 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing the 516-038-501-540 Rack & Panel Connector, a durable and high-performance solution for your connectivity needs. Designed for seamless integration in PCB assemblies, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission, while its copper alloy contact material with gold plating guarantees optimal conductivity and corrosion resistance. The innovative Taper Tail contact type further enhances signal integrity, making it ideal for demanding industrial applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector offers unparalleled reliability in even the harshest environments. Trust the 516-038-501-540 to deliver superior performance and longevity in your rack and panel systems.

