| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-541 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-541 |
516-038-501-541
| Heilind Number: | EDA516-038-501-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-541 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-541 Rack & Panel Connector: the perfect solution for high-performance board-to-board PCB connections. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transfer in demanding applications. Crafted with precision from Copper Alloy, and featuring Gold over Nickel contact plating, it guarantees optimal conductivity and durability. The innovative Taper Tail design allows for easy installation and secure mating, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in varied environments. Trust in this connector for seamless and efficient connectivity in your electronic systems.

