| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-542 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-542 |
516-038-501-542
| Heilind Number: | EDA516-038-501-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-542 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-542 Rack & Panel Connector, the essential solution for seamless board-to-board PCB connectivity. Designed for optimal performance in demanding environments, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable conductivity and corrosion resistance. The Taper Tail contact type guarantees secure and efficient mating, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Trust in the superior quality of our Rack & Panel Connector for your connectivity needs.

