| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-545 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-545 |
516-038-501-545
| Heilind Number: | EDA516-038-501-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-545 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-545 Rack & Panel Connector, a vital component for secure and efficient board-to-board PCB connections. Engineered for precision and reliability, this connector features a contact material of high-performance Copper Alloy, with a durable Gold over Nickel plating for enhanced conductivity and corrosion resistance. Its Taper Tail contact type ensures a snug and stable fit, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environmental conditions. With a robust amperage rating of 8.5 A, this connector is perfect for demanding applications where quality and endurance are paramount. Upgrade your connectivity solutions with this top-of-the-line product, proudly offered in our extensive range of connectors.

