| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-546 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-546 |
516-038-501-546
| Heilind Number: | EDA516-038-501-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-546 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our premium Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail design facilitates easy and secure installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic assembly with this essential component, available now in our extensive range of high-quality connectors.

