| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-550 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-550 |
516-038-501-550
| Heilind Number: | EDA516-038-501-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-550 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Rack & Panel Connector, featuring a sleek Taper Tail design for seamless board-to-board connectivity. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this connector ensures optimal signal transmission and longevity. With an amperage rating of 8.5 A, it's perfect for power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's reliable in any environment. Trust in this essential component for your PCB assembly needs.

