| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-552 |
516-038-501-552
| Heilind Number: | EDA516-038-501-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-552 Rack & Panel Connector, a reliable and high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal efficiency, this connector features a Taper Tail contact type and is crafted with durable Copper Alloy contact material, plated with Gold over Nickel for enhanced conductivity and longevity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures stable and secure connections even in harsh environments. Trust in this essential component for your electronic assemblies, delivering top-notch performance and durability. Perfect for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Elevate your connectivity solutions with our Rack & Panel Connector.

