| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-555 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-555 |
516-038-501-555
| Heilind Number: | EDA516-038-501-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-555 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-555 Rack & Panel Connector, a reliable and high-performance solution for seamless board-to-board connections. With a robust amperage rating of 8.5 A, this connector ensures efficient power transfer in various applications. Crafted with precision from Copper Alloy, its contacts are plated with Gold over Nickel for enhanced conductivity and durability. Featuring a secure Taper Tail design, it guarantees a stable and long-lasting connection. Engineered to excel in extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector to deliver outstanding performance in your PCB assembly projects.

