| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-556 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-556 |
516-038-501-556
| Heilind Number: | EDA516-038-501-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-556 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal conductivity, this connector features contact pins made of durable Copper Alloy with a Gold over Nickel plating, ensuring long-lasting performance even in harsh environments. With a maximum amperage of 8.5 A, it offers superior power transmission capabilities. The Taper Tail contact type guarantees secure and stable connections, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse applications. Trust in the quality and efficiency of this essential component for your electronic systems.

