| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-560 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-560 |
516-038-501-560
| Heilind Number: | EDA516-038-501-560 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-560 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-560 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal functionality in demanding environments, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring reliable and durable performance. With a maximum amperage of 8.5 A and a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. The Taper Tail contact type further enhances its versatility, allowing for easy and secure installation. Trust in the quality and efficiency of our Rack & Panel Connector to meet your connectivity needs with precision.

