| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-561 |
516-038-501-561
| Heilind Number: | EDA516-038-501-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-561 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-561 Rack & Panel Connector, a high-performance solution for seamlessly connecting components in your PCB assembly. Engineered for durability and reliability, this connector is designed to withstand harsh operating conditions with an amperage rating of 8.5 A and a wide temperature range of -40 to 105 °C. The contact material of Copper Alloy with Gold over Nickel plating ensures optimal conductivity and corrosion resistance, while the Taper Tail design facilitates easy and secure connections. Perfect for board-to-board applications, this connector guarantees seamless signal transmission in even the most demanding environments. Upgrade your PCB assembly with the 516-038-501-561 and experience unparalleled performance and longevity.

