| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-565 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-565 |
516-038-501-565
| Heilind Number: | EDA516-038-501-565 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-565 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to deliver reliable power and signal transmission in demanding industrial environments. This robust connector features a taper tail contact type, ensuring secure and efficient connections. With a current rating of 8.5 A, it is suitable for a wide range of applications. The contacts are made of durable copper alloy, plated with gold over nickel for superior conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Trust in the quality and durability of our Rack & Panel Connector for seamless connectivity in your PCB assemblies.

