| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-600 |
516-038-501-600
| Heilind Number: | EDA516-038-501-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, perfect for seamless board-to-board PCB connections. Designed for optimal functionality, this connector boasts a contact material of durable Copper Alloy with a Gold over Nickel plating, ensuring reliable conductivity and longevity. Featuring a Taper Tail contact type, it guarantees secure and stable connections even in challenging environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency to meet your connectivity needs with precision. Elevate your electronic systems with the superior performance of our Rack & Panel Connector.

