| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-601 |
516-038-501-601
| Heilind Number: | EDA516-038-501-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-601 Rack & Panel Connector, a vital component for seamless data transmission in electronic systems. Engineered for reliability, this connector boasts a high amperage rating of 8.5 A, making it suitable for power-intensive applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and corrosion resistance for long-lasting performance. Featuring a Taper Tail contact design, it guarantees a secure and efficient connection. With an operating temperature range of -40 to 105 °C, it is ideal for use in a variety of environments. Trust in the quality and precision of this connector for seamless board-to-board connections in your PCB assembly projects. Elevate your electronic systems with the 516-038-501-601 Rack & Panel Connector.

