| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-602 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-602 |
516-038-501-602
| Heilind Number: | EDA516-038-501-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-602 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-602 Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. Designed to deliver seamless power transmission, this connector boasts an impressive 8.5 A amperage rating, making it ideal for demanding applications. Crafted with precision and durability in mind, it features copper alloy contacts with gold plating over nickel for enhanced conductivity and corrosion resistance. The innovative Taper Tail contact design ensures secure and stable connections, even in harsh environments with operating temperatures ranging from -40 to 105 °C. Trust in the quality and performance of this connector for seamless board-to-board connections in your electronic systems.

