| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-606 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-606 |
516-038-501-606
| Heilind Number: | EDA516-038-501-606 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-606 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the perfect solution for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this essential component boasts a contact material of high-quality Copper Alloy, ensuring optimal conductivity and reliability. The gold plating over Nickel contact surfaces not only enhances performance but also offers superior corrosion resistance. With a Taper Tail contact type and an amperage rating of 8.5 A, this connector guarantees secure and efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various industrial applications. Trust in the excellence of our Rack & Panel Connector for all your connectivity needs.

