| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-610 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-610 |
516-038-501-610
| Heilind Number: | EDA516-038-501-610 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-610 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-610 Rack & Panel Connector, designed to seamlessly integrate and connect various electronic components with ease. This high-performance connector features a robust construction, ensuring reliable power transmission at an amperage of 8.5 A. Crafted with precision, the contacts are made of durable Copper Alloy with a layer of Gold over Nickel plating for enhanced conductivity and corrosion resistance. The innovative Taper Tail design allows for secure and efficient connections, even in rugged environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications, making it a must-have in any electronic setup. Trust in the quality and performance of our Rack & Panel Connector to power your devices with precision and efficiency.

