| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-611 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-611 |
516-038-501-611
| Heilind Number: | EDA516-038-501-611 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-611 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-038-501-611. Engineered for seamless board-to-board PCB connectivity, this essential component ensures reliable power transmission with an impressive amperage rating of 8.5 A. Crafted with precision from durable Copper Alloy, each contact point is meticulously plated with Gold over Nickel for optimal conductivity and corrosion resistance. The innovative Taper Tail design guarantees secure and efficient connections, even in harsh operating environments ranging from -40 to 105 °C. Trust in this superior connector for seamless integration and uncompromising performance in your electronic systems.

