| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-616 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-616 |
516-038-501-616
| Heilind Number: | EDA516-038-501-616 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-616 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-616 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal power transmission, this connector boasts an amperage rating of 8.5 A, making it ideal for demanding industrial applications. Crafted with precision, it features copper alloy contacts with gold plating over nickel, ensuring reliable conductivity and corrosion resistance. The innovative Taper Tail design allows for easy installation and a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees peak performance even in extreme environments. Trust in the 516-038-501-616 for efficient and durable connectivity in your PCB systems.

