| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-620 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-620 |
516-038-501-620
| Heilind Number: | EDA516-038-501-620 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-620 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance in industrial environments, this connector boasts a robust construction and high amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with precision from Copper Alloy, each contact features a durable Gold over Nickel plating for enhanced conductivity and corrosion resistance. The innovative Taper Tail design facilitates easy installation and secure connections, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Trust in this connector for seamless and efficient PCB connectivity in your next project.

