| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-621 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-621 |
516-038-501-621
| Heilind Number: | EDA516-038-501-621 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-621 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in demanding industrial environments. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees exceptional conductivity and corrosion resistance. The Taper Tail contact type provides a secure and stable connection, even in high-vibration settings. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for mission-critical applications. Trust in its quality and performance to keep your systems running smoothly.

