| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-622 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-622 |
516-038-501-622
| Heilind Number: | EDA516-038-501-622 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-622 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-622 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for durability and reliability, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and corrosion resistance. With a contact type of Taper Tail, it offers secure and efficient mating, ideal for high-speed data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suited for use in diverse industrial environments. With an amperage rating of 8.5 A, it provides ample power throughput for your applications. Trust in this connector for dependable and efficient connectivity in your electronic systems.

