| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-625 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-625 |
516-038-501-625
| Heilind Number: | EDA516-038-501-625 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-625 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-625 Rack & Panel Connector, the ideal solution for secure and reliable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction and features taper tail contact type for seamless integration. With a high amperage rating of 8.5 A, it ensures efficient power transmission in any operating environment, from -40 to 105 °C. The contacts are made of durable copper alloy with gold plating over nickel, guaranteeing excellent conductivity and corrosion resistance. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs.

